JPY | USD
Favorite

MM120-001225 Strain Gauge Welder Strain Gauges
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 798,934.00000 ¥798,934

Submit a request for quotation on quantities greater than those displayed.

MM120-001225

Datasheet
Digi-Key Part Number 1033-1022-ND
Copy  
Manufacturer

Micro-Measurements (Division of Vishay Precision Group)

Copy  
Manufacturer Part Number MM120-001225
Copy  
Description WELDER STRAIN GAUGE 115V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Strain Gauge Welder Strain Gauges

Copy  
Customer Reference
Documents & Media
Datasheets 700 Model Datasheet
HTML Datasheet 700 Model Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Micro-Measurements (Division of Vishay Precision Group)
Series -
Packaging Bulk 
Part Status Active
Tool Type Strain Gauge Welder
For Use With/Related Products Strain Gauges
Weight 21 lbs (9.5 kg)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MMF404956

STRAIN GAUGE 350 OHM SHEAR 1=5PC

Micro-Measurements (Division of Vishay Precision Group)

¥19,642.00000 Details

MMF003110

STRAIN GAUGE 350 OHM TEE 1=5PC

Micro-Measurements (Division of Vishay Precision Group)

¥20,051.00000 Details

MMF404946

STRAIN GAUGE 350 OHM SHEAR 1=5PC

Micro-Measurements (Division of Vishay Precision Group)

¥42,588.00000 Details

MMF003114

STRAIN GAUGE 350 OHM TEE 1=5PC

Micro-Measurements (Division of Vishay Precision Group)

¥20,051.00000 Details
You May Also Be Interested In

MM120-001469

STRAIN GAUGE INDICATOR RECORDER

Micro-Measurements (Division of Vishay Precision Group)

¥325,003.00000 Details

MMF404140

STRAIN GAUGE 350 OHM LINEAR 10PC

Micro-Measurements (Division of Vishay Precision Group)

¥17,054.00000 Details

UW-100

CORDLESS VINYL/LINOLEUM WELD KIT

Master Appliance Co

¥38,771.00000 Details

MMF404956

STRAIN GAUGE 350 OHM SHEAR 1=5PC

Micro-Measurements (Division of Vishay Precision Group)

¥19,642.00000 Details

MMF015578

STRAIN GUAGE ADHESIVE KIT

Micro-Measurements (Division of Vishay Precision Group)

¥17,109.00000 Details

SEN-10245

LOAD SENSOR STRAIN GAUGE

SparkFun Electronics

¥1,213.00000 Details
Additional Resources
Standard Package 1
Other Names 1033-1022
120-001225
700 WELDER
MM120-001225-ND
MODEL 700
MODEL700