JPY | USD

Price & Procurement
2,071 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 424.00000 ¥424
10 381.10000 ¥3,811
25 360.28000 ¥9,007
100 312.24000 ¥31,224
250 296.22800 ¥74,057
500 265.80200 ¥132,901

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

RV-8803-C7-32.768KHZ-3PPM-TA-QA

Datasheet
Digi-Key Part Number 2195-RV-8803-C7-32.768KHZ-3PPM-TA-QACT-ND
Copy  
Manufacturer

Micro Crystal AG

Copy  
Manufacturer Part Number RV-8803-C7-32.768KHZ-3PPM-TA-QA
Copy  
Description IC RTC CLK/CALENDAR I2C 8-SON
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C 8-WCDFN

Copy  
Customer Reference
Documents & Media
Datasheets RV-8803-C7 Datasheet
Environmental Information Cert of Environmental Compliance - RV Series
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Crystal AG
Series Automotive, AEC-Q200
Packaging Cut Tape (CT) 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, RAM
Memory Size -
Time Format HH:MM:SS
Date Format YY-MM-DD-dd
Interface I²C
Voltage - Supply 1.5V ~ 5.5V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 350nA @ 3V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WCDFN
Supplier Device Package 8-SON (3.2x1.5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

RV-8803-C7-EVALUATION-BOARD

RV8803 RTC EVAL BOARD

Micro Crystal AG

¥1,889.00000 Details
You May Also Be Interested In

RV-8803-C7-32.768KHZ-3PPM-TA-QC

IC RTC CLK/CALENDAR I2C 8-SON

Micro Crystal AG

¥404.00000 Details

RV-3028-C7 32.768KHZ 1PPM-TA-QA

IC RTC CLK/CALENDAR I2C 8-SMT

Micro Crystal AG

¥355.00000 Details

3413.0223.22

FUSE BRD MNT 5A 32VAC 63VDC 1206

Schurter Inc.

¥79.00000 Details

20021111-00010T4LF

CONN HEADER VERT 10POS 1.27MM

Amphenol ICC (FCI)

¥91.00000 Details

1060TR

BATTERY HOLDER COIN 20MM SMD

Keystone Electronics

¥182.00000 Details

RV-3129-C3-32.768KHZ-OPTION-B-TA-QC

IC RTC CLK/CALENDAR I2C 10SON

Micro Crystal AG

¥436.00000 Details
Additional Resources
Standard Package 1
Other Names 2195-RV-8803-C7-32.768KHZ-3PPM-TA-QACT