JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 401.00000 ¥401.00
10 360.10000 ¥3,601.00
25 340.40000 ¥8,510.00
100 295.03000 ¥29,503.00
250 279.89600 ¥69,974.00
500 251.15200 ¥125,576.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

RV-8803-C7-32.768KHZ-3PPM-TA-QC

Datasheet
Digi-Key Part Number 2195-RV-8803-C7-32.768KHZ-3PPM-TA-QCDKR-ND
Copy  
Manufacturer

Micro Crystal AG

Copy  
Manufacturer Part Number RV-8803-C7-32.768KHZ-3PPM-TA-QC
Copy  
Description IC RTC CLK/CALENDAR I2C 8-SON
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C 8-WCDFN

Copy  
Customer Reference
Documents & Media
Datasheets RV-8803-C7 Datasheet
Environmental Information Cert of Environmental Compliance - RV Series
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Crystal AG
Series Automotive, AEC-Q200
Packaging Digi-Reel® 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, RAM
Memory Size -
Time Format HH:MM:SS
Date Format YY-MM-DD-dd
Interface I²C
Voltage - Supply 1.5V ~ 5.5V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 350nA @ 3V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WCDFN
Supplier Device Package 8-SON (3.2x1.5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

RV-8803-C7-EVALUATION-BOARD

RV8803 RTC EVAL BOARD

Micro Crystal AG

¥1,884.00000 Details
You May Also Be Interested In

RV-8803-C7-32.768KHZ-3PPM-TA-QA

IC RTC CLK/CALENDAR I2C 8-SON

Micro Crystal AG

¥423.00000 Details

BAT46ZFILM

DIODE SCHOTTKY 100V 150MA SOD123

STMicroelectronics

¥45.00000 Details

RV-4162-C7-32.768KHZ-20PPM-TA-QC

IC RTC CLK/CALENDAR I2C 8-SMT

Micro Crystal AG

¥303.00000 Details

RV-3028-C7 32.768KHZ 1PPM-TA-QA

IC RTC CLK/CALENDAR I2C 8-SMT

Micro Crystal AG

¥354.00000 Details

ADXL363BCCZ-RL7

ACCELEROMETER 2-8G SPI 16LGA

Analog Devices Inc.

¥1,062.00000 Details

RAC10-24SK/277

AC/DC CONVERTER 24V 10W

Recom Power

¥1,379.00000 Details
Additional Resources
Standard Package 1
Other Names 2195-RV-8803-C7-32.768KHZ-3PPM-TA-QCDKR