JPY | USD
Favorite

Price & Procurement
2,064 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 362.00000 ¥362
10 325.20000 ¥3,252
25 307.40000 ¥7,685
100 266.41000 ¥26,641
250 252.74800 ¥63,187
500 226.79000 ¥113,395

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

RV-8523-C3-32.768KHZ-20PPM-TA-QC

Datasheet
Digi-Key Part Number 2195-RV-8523-C3-32.768KHZ-20PPM-TA-QCCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RV-8523-C3-32.768KHZ-20PPM-TA-QC
Copy  
Description IC RTC CLK/CALENDAR I2C 10-SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 10-VCDFN

Copy  
Documents & Media
Datasheets RV-8523-C3 Datasheet
Environmental Information Cert of Environmental Compliance - RV Series
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Crystal AG
Series Automotive, AEC-Q200
Packaging Cut Tape (CT) 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Watchdog Timer
Memory Size -
Time Format HH:MM:SS
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.2V ~ 5.5V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 180nA @ 3V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VCDFN
Supplier Device Package 10-SON (3.7x2.5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PIC32MX695F512H-80I/MR

IC MCU 32BIT 512KB FLASH 64QFN

Microchip Technology

¥979.00000 Details

NFL18SP157X1A3D

FILTER LC(PI) 100NH/34PF SMD

Murata Electronics

¥45.00000 Details
Additional Resources
Standard Package 1
Other Names 2195-RV-8523-C3-32.768KHZ-20PPM-TA-QCCT