JPY | USD
Favorite

MS1V-T1K-32.768KHZ-12.5PF-20PPM-TA-QC-AU 32.768kHz ±20ppm Crystal 12.5pF 60 kOhms Cylindrical Can, Radial
Price & Procurement
8,624 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 82.00000 ¥82
10 72.10000 ¥721
50 67.44000 ¥3,372
100 59.60000 ¥5,960
500 56.46200 ¥28,231
1,000 47.05200 ¥47,052

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MS1V-T1K-32.768KHZ-12.5PF-20PPM-TA-QC-AU

Datasheet
Digi-Key Part Number 2195-MS1VT1K32.768KHZ12.5PF20PPMTAQCAUCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS1V-T1K-32.768KHZ-12.5PF-20PPM-TA-QC-AU
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 60 kOhms Cylindrical Can, Radial

Copy  
Customer Reference
Documents & Media
Datasheets MS1V-T1K Datasheet
Environmental Information Cert of Environmental Compliance - MS Series
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Crystal AG
Series MS1V
Packaging Cut Tape (CT) 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 60 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case Cylindrical Can, Radial
Size / Dimension 0.240" L x 0.079" W (6.10mm x 2.00mm)
Height - Seated (Max) 0.082" (2.08mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS1390U-33+T&R

IC RTC CLK/CALENDAR SPI 10-USOP

Maxim Integrated

¥372.00000 Details

LFXTAL003071BULK

CRYSTAL 4.0000MHZ 16PF SMD

IQD Frequency Products

¥61.00000 Details

ABS07-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

¥69.00000 Details

PMN30XPX

MOSFET P-CH 20V 5.2A 6TSOP

Nexperia USA Inc.

¥48.00000 Details

20021321-00014T4LF

CONN RCPT 14POS 0.05 GOLD SMD

Amphenol ICC (FCI)

¥143.00000 Details

MS1V-T1K-32.768KHZ-12.5PF-10PPM-TA-QC-AU

CRYSTAL 32.7680KHZ 12.5PF SMD

Micro Crystal AG

¥51.75750 Details
Additional Resources
Standard Package 1
Other Names 2195-MS1VT1K32.768KHZ12.5PF20PPMTAQCAUCT