JPY | USD
Favorite

Price & Procurement
10,155 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 37.00000 ¥37
10 27.80000 ¥278
25 24.28000 ¥607
100 13.18000 ¥1,318
250 13.11600 ¥3,279
500 10.75600 ¥5,378
1,000 7.98000 ¥7,980

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SS110-TPTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥7.00800
  • Cut Tape (CT)  : SS110-TPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,155 - Immediate
  • Unit Price: ¥37.00000

SS110-TP

Datasheet
Digi-Key Part Number SS110-TPDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SS110-TP
Copy  
Description DIODE SCHOTTKY 100V 1A SMA
Copy  
Detailed Description

Diode Schottky 100V 1A Surface Mount DO-214AC (SMA)

Copy  
Documents & Media
Datasheets SS12 thru SS110
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 850mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 100V
Capacitance @ Vr, F 30pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number SS110
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SS24

DIODE SCHOTTKY 40V 2A DO214AA

ON Semiconductor

¥53.00000 Details

LTST-C150KGKT

LED GREEN CLEAR 1206 SMD

Lite-On Inc.

¥40.00000 Details

STM32F103C8T6

IC MCU 32BIT 64KB FLASH 48LQFP

STMicroelectronics

¥530.00000 Details

MIC1555YM5-TR

IC OSC SINGLE TIMER 5MHZ SOT23-5

Microchip Technology

¥91.00000 Details

TS3A24159DRCR

IC SWITCH DUAL SPDT 10SON

Texas Instruments

¥103.00000 Details

TPS62260DDCT

IC REG BUCK ADJ 600MA SOT23-5

Texas Instruments

¥185.00000 Details
Additional Resources
Standard Package 1
Other Names SS110-TPDKR