JPY | USD
Favorite

Price & Procurement
1,201 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 65.00000 ¥65
10 56.20000 ¥562
100 39.09000 ¥3,909
500 30.52200 ¥15,261
1,000 24.80700 ¥24,807
2,000 22.17600 ¥44,352

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SK510A-LTPMSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥21.04840
  • Cut Tape (CT)  : SK510A-LTPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,201 - Immediate
  • Unit Price: ¥62.00000

SK510A-LTP

Datasheet
Digi-Key Part Number SK510A-LTPMSDKR-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number SK510A-LTP
Copy  
Description DIODE SCHOTTKY 5A 100V SMA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 100V 5A Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets SK52A-L thru SK510A-L
Environmental Information RoHS Cert
PCN Design/Specification Auto-Soldering Process 01/Aug/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 850mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 100V
Capacitance @ Vr, F 200pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RS1A-13-F

DIODE GEN PURP 50V 1A SMA

Diodes Incorporated

¥51.00000 Details

AOZ1282CI

IC REG BUCK ADJ 1.2A SOT23-6

Alpha & Omega Semiconductor Inc.

¥95.00000 Details

CSD18537NQ5A

MOSFET N-CH 60V 50A 8VSON

Texas Instruments

¥95.00000 Details

SML-LX1206GC-TR

LED GREEN CLEAR 1206 SMD

Lumex Opto/Components Inc.

¥35.00000 Details

NRVTSA4100ET3G

DIODE SCHOTTKY 100V 4A SMA

ON Semiconductor

¥57.00000 Details

SK510ATR

DIODE SCHOTTKY 100V SMA

SMC Diode Solutions

¥48.00000 Details
Additional Resources
Standard Package 1
Other Names SK510A-LTPMSDKR