Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 37.90000 ¥379
100 23.63000 ¥2,363
500 16.17000 ¥8,085
1,000 12.43800 ¥12,438

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SI2333-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥11.19433
  • Cut Tape (CT)  : SI2333-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥51.00000

SI2333-TP

Datasheet
Digi-Key Part Number SI2333-TPMSDKR-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number SI2333-TP
Copy  
Description MOSFET P-CH 12V 6A SOT23
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

P-Channel 12V 6A (Tc) 350mW (Tc) Surface Mount SOT-23

Copy  
Customer Reference
Documents & Media
Datasheets SI2333
Product Training Modules Diode Handling and Mounting
Environmental Information Micro Commercial RoHS3
Micro Commercial REACH 219
Micro Commercial CA Prop65
Featured Product Expanded Power and Small Signal Mosfets
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V
Rds On (Max) @ Id, Vgs 150mOhm @ 500mA, 1.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 2nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 1275pF @ 6V
FET Feature -
Power Dissipation (Max) 350mW (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number SI2333
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI3865DDV-T1-GE3

IC PWR SWITCH P-CHAN 1:1 6TSOP

Vishay Siliconix

¥68.00000 Details

TLV70028DDCR

IC REG LINEAR 2.8V 200MA SOT23-5

Texas Instruments

¥58.00000 Details

LHUV-0415-A070

EMITTER UV 415NM 1A SMD

Lumileds

¥1,031.00000 Details

APFA3011-AK13/F

LED RGB CLEAR 4SMD R/A

Kingbright

¥186.00000 Details

ADS114S08IPBSR

IC ADC 16BIT SIGMA-DELTA 32TQFP

Texas Instruments

¥1,193.00000 Details

REF5040AIDGKR

IC VREF SERIES 0.1% 8VSSOP

Texas Instruments

¥400.00000 Details
Additional Resources
Standard Package 1
Other Names SI2333-TPMSDKR