JPY | USD
Favorite

Price & Procurement
46,284 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 39.00000 ¥39
10 26.50000 ¥265
100 12.92000 ¥1,292
500 10.77800 ¥5,389
1,000 7.48800 ¥7,488

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SD103AWSTPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: ¥6.48967
  • Cut Tape (CT)  : SD103AWSTPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,284 - Immediate
  • Unit Price: ¥39.00000

SD103AWS-TP

Datasheet
Digi-Key Part Number SD103AWSTPMSDKR-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number SD103AWS-TP
Copy  
Description DIODE SCHOTTKY 40V 350MA SOD323
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 40V 350mA Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets SD103AWS - SD103CWS
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
EDA / CAD Models SD103AWS-TP by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 350mA
Voltage - Forward (Vf) (Max) @ If 600mV @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 10ns
Current - Reverse Leakage @ Vr 5µA @ 30V
Capacitance @ Vr, F 50pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Operating Temperature - Junction -65°C ~ 125°C
Base Part Number SD103A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STPS5L60U

DIODE SCHOTTKY 60V 5A SMB

STMicroelectronics

¥63.00000 Details

INA240A1QDRQ1

IC CURR SENSE 1 CIRCUIT 8SOIC

Texas Instruments

¥386.00000 Details

ECS-3951M-080-BN-TR

XTAL OSC XO 8.0000MHZ HCMOS SMD

ECS Inc.

¥450.00000 Details

LM335ADT

SENSOR ANALOG -40C-100C 8SOIC

STMicroelectronics

¥124.00000 Details

SD05T1G

TVS DIODE 5V 9.8V SOD323

ON Semiconductor

¥43.00000 Details

LB Q39G-L2OO-35-1

LED BLUE DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

¥42.00000 Details
Additional Resources
Standard Package 1
Other Names SD103AWSTPMSDKR