Price & Procurement
6,751 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 25.00000 ¥25
10 20.10000 ¥201
100 10.67000 ¥1,067
500 7.02200 ¥3,511
1,000 4.77500 ¥4,775

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBTA42TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥4.30733
  • Cut Tape (CT)  : MMBTA42TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,751 - Immediate
  • Unit Price: ¥25.00000

MMBTA42-TP

Datasheet
Digi-Key Part Number MMBTA42TPMSDKR-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number MMBTA42-TP
Copy  
Description TRANS NPN 300V 0.3A SOT23
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 300V 300mA 50MHz 300mW Surface Mount SOT-23

Copy  
Customer Reference
Documents & Media
Datasheets MMBTA42
Product Training Modules Diode Handling and Mounting
Environmental Information Micro Commercial RoHS3
Micro Commercial REACH 219
Micro Commercial CA Prop65
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 300mA
Voltage - Collector Emitter Breakdown (Max) 300V
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V
Power - Max 300mW
Frequency - Transition 50MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number MMBTA42
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBTA92-TP

TRANS PNP 300V 0.3A SOT23

Micro Commercial Co

¥25.00000 Details

MMBTA42-7-F

TRANS NPN 300V 0.5A SOT23-3

Diodes Incorporated

¥24.00000 Details

MMBTA42LT1G

TRANS NPN 300V 500MA SOT23-3

onsemi

¥29.00000 Details

FMMT6517TA

TRANS NPN 350V 0.5A SOT23-3

Diodes Incorporated

¥47.00000 Details

MMBTA92-7-F

TRANS PNP 300V 0.5A SOT23-3

Diodes Incorporated

¥26.00000 Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

¥192.00000 Details
Additional Resources
Standard Package 1
Other Names MMBTA42TPMSDKR