JPY | USD
Favorite

Price & Procurement
1,899 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
10 24.00000 ¥240
25 20.12000 ¥503
100 9.83000 ¥983
250 9.67200 ¥2,418
500 8.20000 ¥4,100
1,000 5.69700 ¥5,697

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBT3904T-TPTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥5.29500
  • Cut Tape (CT)  : MMBT3904T-TPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,899 - Immediate
  • Unit Price: ¥29.00000

MMBT3904T-TP

Datasheet
Digi-Key Part Number MMBT3904T-TPDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMBT3904T-TP
Copy  
Description TRANS NPN 40V 0.2A SOT-523
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 150mW Surface Mount SOT-523

Copy  
Customer Reference
Documents & Media
Datasheets MMBT3904T Datasheet
Product Training Modules Diode Handling and Mounting
Video File Micro Commercial Components Corporate Video
Environmental Information RoHS Cert
Design Resources Transistor Technical Basics
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 150mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
Base Part Number MMBT3904
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2DC4617R-7-F

TRANS NPN 50V 0.15A SOT523

Diodes Incorporated

¥23.00000 Details

MMBT3904T-7-F

TRANS NPN 40V 0.2A SOT523

Diodes Incorporated

¥27.00000 Details
Additional Resources
Standard Package 1
Other Names MMBT3904T-TPDKR