Non-Stock
Alternate Package
  • Tape & Reel (TR)  : MC7252KDW-TPMSTR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥12.82700

MC7252KDW-TP

Datasheet
Digi-Key Part Number MC7252KDW-TPMSCT-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number MC7252KDW-TP
Copy  
Description N+P-CHANNELMOSFETEFFECTSOT-363
Copy  
Detailed Description

Mosfet Array N and P-Channel 60V, 50V 340mA, 180mA 150mW Surface Mount SOT-363

Copy  
Customer Reference
Documents & Media
Datasheets MC7252KDW
Environmental Information Micro Commercial RoHS3
Micro Commercial REACH 219
Micro Commercial CA Prop65
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
FET Type N and P-Channel
FET Feature Standard
Drain to Source Voltage (Vdss) 60V, 50V
Current - Continuous Drain (Id) @ 25°C 340mA, 180mA
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V, 8Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA, 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 40pF, 30pF @ 10V, 5V
Power - Max 150mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number MC7252
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSS8402DW-7-F

MOSFET N/P-CH 60V/50V SC70-6

Diodes Incorporated

¥65.00000 Details

NX3008CBKS,115

MOSFET N/P-CH 30V 6TSSOP

Nexperia USA Inc.

¥48.00000 Details

ABM11W-27.1200MHZ-8-B1U-T3

CRYSTAL 27.1200MHZ 8PF SMD

Abracon LLC

¥88.00000 Details

DMG3406L-13

MOSFET N-CH 30V 3.6A SOT23

Diodes Incorporated

¥54.00000 Details

742792094

FERRITE BEAD 2.2 KOHM 0805 1LN

Würth Elektronik

¥25.00000 Details

BAS16TR

DIODE GEN PURP 75V 200MA SOT23

SMC Diode Solutions

¥27.00000 Details
Additional Resources
Standard Package 1
Other Names MC7252KDW-TPMSCT