Price & Procurement
1,275 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
10 24.10000 ¥241
100 12.82000 ¥1,282
500 8.42800 ¥4,214
1,000 5.73000 ¥5,730

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BC847BW-TPTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥5.16867
  • Cut Tape (CT)  : BC847BW-TPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,275 - Immediate
  • Unit Price: ¥29.00000

BC847BW-TP

Datasheet
Digi-Key Part Number BC847BW-TPDKR-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number BC847BW-TP
Copy  
Description TRANS NPN 45V 0.1A SOT323
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 45V 100mA 100MHz Surface Mount SOT-323

Copy  
Customer Reference
Documents & Media
Datasheets BC846-848AW,BW,CW
Product Training Modules Diode Handling and Mounting
Environmental Information Micro Commercial RoHS3
Micro Commercial REACH 219
Micro Commercial CA Prop65
HTML Datasheet BC846-848AW,BW,CW
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Frequency - Transition 100MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number BC847
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BC847BW-TPDKR