Price & Procurement
535 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 52.00000 ¥52
10 38.80000 ¥388
100 21.97000 ¥2,197
500 14.54400 ¥7,272
1,000 11.15100 ¥11,151

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : B5817WS-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥9.06933
  • Cut Tape (CT)  : B5817WS-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 535 - Immediate
  • Unit Price: ¥52.00000

B5817WS-TP

Datasheet
Digi-Key Part Number B5817WS-TPMSDKR-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number B5817WS-TP
Copy  
Description DIODE SCHOTTKY 20V 1A SOD323
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Diode Schottky 20V 1A Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets B5817-19WS
Product Training Modules Diode Handling and Mounting
Environmental Information Micro Commercial RoHS3
Micro Commercial REACH 219
Micro Commercial CA Prop65
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 450mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 20V
Capacitance @ Vr, F 120pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Operating Temperature - Junction -65°C ~ 125°C
Base Part Number B5817
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

72309-8034BLF

CONN RCPT USB2.0 TYPEA STACK R/A

Amphenol ICC (FCI)

¥217.00000 Details

ZLDO1117G33TA

IC REG LINEAR 3.3V 1A SOT223

Diodes Incorporated

¥64.00000 Details

SI2300-TP

MOSFET N-CH 20V 4.5A SOT23

Micro Commercial Co

¥61.00000 Details

0022057025

CONN HEADER R/A 2POS 2.5MM

Molex

¥29.00000 Details

0451001.MRL

FUSE BRD MNT 1A 125VAC/VDC 2SMD

Littelfuse Inc.

¥179.00000 Details

RB551V-30-TP

DIODE SCHOTTKY 20V 500MA SOD323

Micro Commercial Co

¥53.00000 Details
Additional Resources
Standard Package 1
Other Names B5817WS-TPMSDKR