JPY | USD

Price & Procurement
8,137 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 221.00000 ¥221.00
10 198.70000 ¥1,987.00
100 159.64000 ¥15,964.00
500 131.16200 ¥65,581.00
1,000 108.67600 ¥108,676.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 5.0SMLJ60CA-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥102.70633
  • Cut Tape (CT)  : 5.0SMLJ60CA-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,137 - Immediate
  • Unit Price: ¥222.00000

5.0SMLJ60CA-TP

Datasheet
Digi-Key Part Number 5.0SMLJ60CA-TPMSDKR-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number 5.0SMLJ60CA-TP
Copy  
Description TVS DIODE 60VWM 96.8VC DO214AB
Copy  
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)

Copy  
Customer Reference
Documents & Media
Datasheets 5.0SMLJ11A - 5.0SMLJ400A
Product Training Modules Transient Voltage Suppressors
Diode Handling and Mounting
Environmental Information RoHS Cert
Featured Product Surface Mount TVS
PCN Design/Specification TVS Breakdown Voltage 15/May/2013
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 60V
Voltage - Breakdown (Min) 66.7V
Voltage - Clamping (Max) @ Ipp 96.8V
Current - Peak Pulse (10/1000µs) 51.7A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Base Part Number 5.0SMLJ
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FMMT625TA

TRANS NPN 150V 1A SOT23-3

Diodes Incorporated

¥70.00000 Details

FMMT723TA

TRANS PNP 100V 1A SOT23-3

Diodes Incorporated

¥69.00000 Details

SMLJ33CA

TVS DIODE 33VWM 53.3VC SMC

Bourns Inc.

¥145.00000 Details
Additional Resources
Standard Package 1
Other Names 5.0SMLJ60CA-TPMSDKR