Price & Procurement
1,841 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 221.00000 ¥221
10 198.70000 ¥1,987
100 159.64000 ¥15,964
500 131.16200 ¥65,581
1,000 108.67600 ¥108,676

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 5.0SMLJ24CA-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,841 - Immediate
  • Unit Price: ¥221.00000

5.0SMLJ24CA-TP

Datasheet
Digi-Key Part Number 5.0SMLJ24CA-TPMSDKR-ND
Copy  
Manufacturer

Micro Commercial Co

Copy  
Manufacturer Part Number 5.0SMLJ24CA-TP
Copy  
Description TVS DIODE 24VWM 38.9VC DO214AB
Copy  
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

38.9V Clamp 129A Ipp Tvs Diode Surface Mount DO-214AB (SMC)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 38.9V
Current - Peak Pulse (10/1000µs) 129A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Base Part Number 5.0SMLJ
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 5.0SMLJ24CA-TPMSDKR