JPY | USD
Favorite

Price & Procurement
277,323 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 15.00000 ¥15
10 13.80000 ¥138
100 7.51000 ¥751
500 4.61600 ¥2,308
1,000 3.14800 ¥3,148

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1N4148WXTPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 273,000 - Immediate
  • Unit Price: ¥2.59933
  • Cut Tape (CT)  : 1N4148WXTPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 277,323 - Immediate
  • Unit Price: ¥15.00000

1N4148WX-TP

Datasheet
Digi-Key Part Number 1N4148WXTPMSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1N4148WX-TP
Copy  
Description DIODE GEN PURP 75V 150MA SOD323
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Standard 75V 150mA Surface Mount SOD-323

Copy  
Documents & Media
Datasheets 1N4148WX Datasheet
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
EDA / CAD Models Available In the Digi-Key KiCad Library
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 150mA
Voltage - Forward (Vf) (Max) @ If 1V @ 50mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 5µA @ 75V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number 1N4148WX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CUS520,H3F

DIODE SCHOTTKY 30V 200MA

Toshiba Semiconductor and Storage

¥23.00000 Details

MIC5225-3.3YM5-TR

IC REG LINEAR 3.3V 150MA SOT23-5

Microchip Technology

¥45.00000 Details

MM3Z5V1ST1G

DIODE ZENER 5.1V 300MW SOD323

ON Semiconductor

¥15.00000 Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

¥54.00000 Details

BAS16HT1G

DIODE GEN PURP 100V 200MA SOD323

ON Semiconductor

¥13.00000 Details

DB2W40300L

DIODE SCHOTTKY 40V 3A MINI2

Panasonic Electronic Components

¥56.00000 Details
Additional Resources
Standard Package 1
Other Names 1N4148WXTPMSDKR