Price & Procurement
18 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 284.00000 ¥284
10 215.20000 ¥2,152
25 199.48000 ¥4,987
50 179.36000 ¥8,968
100 175.01000 ¥17,501
250 153.12800 ¥38,282
500 140.00000 ¥70,000
1,000 126.87500 ¥126,875
5,000 116.66660 ¥583,333

Submit a request for quotation on quantities greater than those displayed.

AST2230402

Datasheet
Digi-Key Part Number 1849-1052-ND
Copy  
Manufacturer

METZ CONNECT USA Inc.

Copy  
Manufacturer Part Number AST2230402
Copy  
Description TERM BLK 4POS SIDE ENT 3.5MM PCB
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets AST223xx Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer METZ CONNECT USA Inc.
Series -
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 4
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 150V
Wire Gauge 16-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Spring Cage, Tension Clamp
Features Push Button Actuated
Color Black
Operating Temperature -40°C ~ 105°C
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating Steel
Screw Material - Plating -
Torque - Screw -
Screw Thread -
Base Part Number AST223
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100
Other Names 1849-1052