JPY | USD

31171106 6 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Price & Procurement
461 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 366.00000 ¥366
10 279.10000 ¥2,791
25 261.44000 ¥6,536
50 232.40000 ¥11,620
100 227.34000 ¥22,734
250 209.65600 ¥52,414
500 189.45000 ¥94,725
1,000 167.97800 ¥167,978
5,000 157.87320 ¥789,366

Submit a request for quotation on quantities greater than those displayed.

31171106

Digi-Key Part Number 1849-31171106-ND
Copy  
Manufacturer

METZ CONNECT USA Inc.

Copy  
Manufacturer Part Number 31171106
Copy  
Description SCREW TYPE TERMINAL BLOCK, PCB,
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

6 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer METZ CONNECT USA Inc.
Series -
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 6
Pitch 0.295" (7.50mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 14-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features -
Color Black
Operating Temperature -40°C ~ 105°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating Copper Alloy - Tin Plated
Screw Material - Plating Zinc Plated
Torque - Screw 0.79 Nm (7.0 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 1849-31171106