JPY | USD

31170106 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
488 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 498.00000 ¥498.00
10 380.00000 ¥3,800.00
25 355.92000 ¥8,898.00
50 316.36000 ¥15,818.00
100 309.49000 ¥30,949.00
250 285.41200 ¥71,353.00
500 257.90200 ¥128,951.00
1,000 228.67500 ¥228,675.00
5,000 214.91960 ¥1,074,598.00

Submit a request for quotation on quantities greater than those displayed.

31170106

Datasheet
Digi-Key Part Number 1849-31170106-ND
Copy  
Manufacturer

METZ CONNECT USA Inc.

Copy  
Manufacturer Part Number 31170106
Copy  
Description SCREW TYPE TERMINAL BLOCK, PCB,
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 311701xx Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer METZ CONNECT USA Inc.
Series -
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 6
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 20A
Voltage 300V
Wire Gauge 10-20 AWG
Mounting Type Through Hole
Wire Termination Screw
Features -
Color Black
Operating Temperature -40°C ~ 105°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating Copper
Torque - Screw 0.79 Nm (7.0 Lb-In)
Screw Thread M3.5
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TB001-500-02BE

TERMINAL BLOCK, SCREW TYPE, 5.00

CUI Devices

¥96.00000 Details

31003104

SCREW TYPE, TERMINAL BLOCK, RIGH

METZ CONNECT USA Inc.

¥200.00000 Details

31170104

SCREW TYPE TERMINAL BLOCK, PCB,

METZ CONNECT USA Inc.

¥374.00000 Details

TB009-508-02BE

TERMINAL BLOCK, SCREW TYPE, 5.08

CUI Devices

¥143.00000 Details
Additional Resources
Standard Package 250
Other Names 1849-31170106