JPY | USD

31170104 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
1,241 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 349.00000 ¥349
10 263.90000 ¥2,639
25 244.68000 ¥6,117
50 219.98000 ¥10,999
100 214.62000 ¥21,462
250 187.79200 ¥46,948
500 171.69800 ¥85,849
1,000 155.60100 ¥155,601
5,000 136.82200 ¥684,110

Submit a request for quotation on quantities greater than those displayed.

31170104

Digi-Key Part Number 1849-31170104-ND
Copy  
Manufacturer

METZ CONNECT USA Inc.

Copy  
Manufacturer Part Number 31170104
Copy  
Description SCREW TYPE TERMINAL BLOCK, PCB,
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy  
Customer Reference
Documents & Media
EDA / CAD Models 31170104 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer METZ CONNECT USA Inc.
Series -
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 4
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 20A
Voltage 300V
Wire Gauge 10-20 AWG
Mounting Type Through Hole
Wire Termination Screw
Features -
Color Black
Operating Temperature -40°C ~ 105°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating Copper
Torque - Screw 0.79 Nm (7.0 Lb-In)
Screw Thread M3.5
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

31170106

SCREW TYPE TERMINAL BLOCK, PCB,

METZ CONNECT USA Inc.

¥467.00000 Details

TB001-500-02BE

TERMINAL BLOCK, SCREW TYPE, 5.00

CUI Devices

¥94.00000 Details

31072104

SCREW TYPE, TERMINAL BLOCK, RIGH

METZ CONNECT USA Inc.

¥349.00000 Details

31003104

SCREW TYPE, TERMINAL BLOCK, RIGH

METZ CONNECT USA Inc.

¥197.00000 Details

TB009-508-02BE

TERMINAL BLOCK, SCREW TYPE, 5.08

CUI Devices

¥141.00000 Details
Additional Resources
Standard Package 250
Other Names 1849-31170104