MMC34160PJ Magnetoresistive Sensor X, Y, Z Axis
Price & Procurement
79,886 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 527.00000 ¥527
5 465.20000 ¥2,326
10 410.90000 ¥4,109
25 333.40000 ¥8,335
50 294.62000 ¥14,731
100 286.87000 ¥28,687
500 240.35400 ¥120,177
1,000 224.84800 ¥224,848

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥7 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1267-1062-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 78,000 - Immediate
  • Unit Price: ¥217.09433
  • Cut Tape (CT)  : 1267-1062-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 79,886 - Immediate
  • Unit Price: ¥527.00000

MMC34160PJ

Datasheet
Digi-Key Part Number 1267-1062-6-ND
Copy  
Manufacturer

Memsic Inc.

Copy  
Manufacturer Part Number MMC34160PJ
Copy  
Description SENSOR MAGMTR I2C 12BGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Magnetoresistive Sensor X, Y, Z Axis

Copy  
Customer Reference
Documents & Media
Datasheets MMC3416xPJ Datasheet
Design Resources Pmod CMPS2 Interface Controller for FPGAs
Product Attributes
Type Description Select All
Categories
Manufacturer Memsic Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Technology Magnetoresistive
Axis X, Y, Z
Output Type I²C
Sensing Range ±1.6mT
Voltage - Supply 1.62V ~ 3.6V
Current - Supply (Max) 140µA
Current - Output (Max) -
Resolution 16 b
Bandwidth 800Hz
Operating Temperature -40°C ~ 85°C (TA)
Features Sleep Mode, Temperature Compensated
Mounting Type Surface Mount
Package / Case 12-WFBGA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MMC34160PJ-B

BOARD EVAL MMC34160 MAGN SENSOR

Memsic Inc.

¥2,179.00000 Details

MIKROE-3050

MAGNETO 5 CLICK

MikroElektronika

¥1,762.00000 Details
You May Also Be Interested In

MMC5983MA

3-AXIS MAGNETIC SENSOR

Memsic Inc.

¥475.00000 Details

ICM-20602

IMU ACCEL/GYRO/TEMP I2C/SPI LGA

TDK InvenSense

¥457.00000 Details

MMC34160PJ-B

BOARD EVAL MMC34160 MAGN SENSOR

Memsic Inc.

¥2,179.00000 Details

LIS2MDLTR

SENSOR MR I2C/SPI 12LGA

STMicroelectronics

¥328.00000 Details

HMC6343

3-AXIS DIGITAL COMPASS SOLUTION

Honeywell Aerospace

¥11,830.00000 Details

DRV425RTJT

SENSOR FLUXGATE ANALOG 20QFN

Texas Instruments

¥1,431.00000 Details
Additional Resources
Standard Package 1
Other Names 1267-1062-6