JPY | USD

Photo Not Available
MLX90393SLQ-ABA-011-RE Hall Effect Sensor X, Y, Z Axis 8-UTDFN (2.5x2)
Price & Procurement
8,439 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 260.00000 ¥260.00
10 234.70000 ¥2,347.00
25 209.56000 ¥5,239.00
100 188.59000 ¥18,859.00
500 146.68000 ¥73,340.00
1,000 121.53600 ¥121,536.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

MLX90393SLQ-ABA-011-RE

Datasheet
Digi-Key Part Number 413-MLX90393SLQ-ABA-011-REDKR-ND
Copy  
Manufacturer

Melexis Technologies NV

Copy  
Manufacturer Part Number MLX90393SLQ-ABA-011-RE
Copy  
Description IC MAGNOMETER SPI/I2C 8UTDFN
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Hall Effect Sensor X, Y, Z Axis 8-UTDFN (2.5x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Melexis Technologies NV
Series Automotive, AEC-Q100, Triaxis®
Packaging Digi-Reel® 
Part Status Active
Technology Hall Effect
Axis X, Y, Z
Output Type I²C, SPI
Sensing Range -
Voltage - Supply 2.2V ~ 3.6V
Current - Supply (Max) 4mA
Current - Output (Max) 100µA
Resolution 16 b
Bandwidth -
Operating Temperature -20°C ~ 85°C (TA)
Features Programmable, Sleep Mode
Supplier Device Package 8-UTDFN (2.5x2)
Mounting Type Surface Mount
Package / Case 8-XFDFN Exposed Pad
Base Part Number MLX90393
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MLX90393SLW-ABA-011-RE

SENSOR HALL I2C/SPI 16QFN

Melexis Technologies NV

¥293.00000 Details

FA-238 24.5760MB-C3

CRYSTAL 24.5760MHZ 18PF SMD

EPSON

¥74.00000 Details

TCR3DF40,LM(CT

IC REG LINEAR 4V 300MA SMV

Toshiba Semiconductor and Storage

¥59.00000 Details

MMC5983MA

3-AXIS MAGNETIC SENSOR

Memsic Inc.

¥477.00000 Details

MMC5633NJL

30 GAUSS, MONOLITHIC, HIGH PERFO

Memsic Inc.

¥170.00000 Details

LSM6DSMTR

IMU ACCEL/GYRO I2C/SPI 14LGA

STMicroelectronics

¥456.00000 Details
Additional Resources
Standard Package 1
Other Names 413-MLX90393SLQ-ABA-011-REDKR