JPY | USD

Photo Not Available
MLX90393SLQ-ABA-011-RE Hall Effect Sensor X, Y, Z Axis 8-UTDFN (2.5x2)
Price & Procurement
8,464 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 257.00000 ¥257
10 231.90000 ¥2,319
25 207.04000 ¥5,176
100 186.32000 ¥18,632
500 144.91200 ¥72,456
1,000 120.07100 ¥120,071

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MLX90393SLQ-ABA-011-RE

Datasheet
Digi-Key Part Number 413-MLX90393SLQ-ABA-011-RECT-ND
Copy  
Manufacturer

Melexis Technologies NV

Copy  
Manufacturer Part Number MLX90393SLQ-ABA-011-RE
Copy  
Description IC MAGNOMETER SPI/I2C 8UTDFN
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Hall Effect Sensor X, Y, Z Axis 8-UTDFN (2.5x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Melexis Technologies NV
Series Automotive, AEC-Q100, Triaxis®
Packaging Cut Tape (CT) 
Part Status Active
Technology Hall Effect
Axis X, Y, Z
Output Type I²C, SPI
Sensing Range -
Voltage - Supply 2.2V ~ 3.6V
Current - Supply (Max) 4mA
Current - Output (Max) 100µA
Resolution 16 b
Bandwidth -
Operating Temperature -20°C ~ 85°C (TA)
Features Programmable, Sleep Mode
Supplier Device Package 8-UTDFN (2.5x2)
Mounting Type Surface Mount
Package / Case 8-XFDFN Exposed Pad
Base Part Number MLX90393
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MLX90393SLW-ABA-011-RE

SENSOR HALL I2C/SPI 16QFN

Melexis Technologies NV

¥289.00000 Details

MLX90393ELW-ABA-011-RE

SENSOR HALL I2C/SPI 16QFN

Melexis Technologies NV

¥322.00000 Details

LIS2MDLTR

SENSOR MR I2C/SPI 12LGA

STMicroelectronics

¥217.00000 Details

IIS2MDCTR

SENSOR MR I2C/SPI 12LGA

STMicroelectronics

¥289.00000 Details

MMC5633NJL

30 GAUSS, MONOLITHIC, HIGH PERFO

Memsic Inc.

¥140.00000 Details

MLX90395KDC-BBA-101-RE

SENSOR MAGNETOMETER 3DXYZ 8SOIC

Melexis Technologies NV

¥282.00000 Details
Additional Resources
Standard Package 1
Other Names 413-MLX90393SLQ-ABA-011-RECT