MLX90242ESE-GAA-000-RE Hall Effect Sensor Single Axis TSOT-23-3
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 241.00000 ¥241
10 217.70000 ¥2,177
25 194.36000 ¥4,859
100 174.91000 ¥17,491
500 136.04200 ¥68,021
1,000 112.72100 ¥112,721

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

MLX90242ESE-GAA-000-RE

Datasheet
Digi-Key Part Number MLX90242ESE-GAA-000-REDKR-ND
Copy  
Manufacturer

Melexis Technologies NV

Copy  
Manufacturer Part Number MLX90242ESE-GAA-000-RE
Copy  
Description SENSOR HALL ANALOG TSOT23-3
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Hall Effect Sensor Single Axis TSOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets MLX90242 Datasheet
Environmental Information HF/Green Compliance Declaration
Featured Product MLX90242 Linear Hall Effect Sensor
HTML Datasheet MLX90242 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Melexis Technologies NV
Series -
Packaging Digi-Reel® 
Part Status Active
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range -
Voltage - Supply 4.5V ~ 5.5V
Current - Supply (Max) 4.5mA
Current - Output (Max) 100µA
Resolution -
Bandwidth -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Supplier Device Package TSOT-23-3
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number MLX90242
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-1648

BOARD LINEAR HALL SENSOR CLICK

MikroElektronika

¥2,002.00000 Details
You May Also Be Interested In

NTZD3152PT1G

MOSFET 2P-CH 20V 430MA SOT563

onsemi

¥55.00000 Details

TPS71550DCKR

IC REG LINEAR 5V 50MA SC70-5

Texas Instruments

¥105.00000 Details

282834-2

TERM BLK 2P SIDE ENT 2.54MM PCB

TE Connectivity AMP Connectors

¥159.00000 Details

MC74HC02ADG

IC GATE NOR 4CH 2-INP 14SOIC

onsemi

¥54.00000 Details

174053-2

CONN HEADER R/A 16POS 2.5MM

TE Connectivity AMP Connectors

¥466.00000 Details

150141RV73100

LED GREEN/RED CLEAR 3528 SMD

Würth Elektronik

¥39.00000 Details
Additional Resources
Standard Package 1
Other Names MLX90242ESE-GAA-000-REDKR