JPY | USD
Favorite

Price & Procurement
22 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 143.00000 ¥143
10 126.30000 ¥1,263

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MLX75303SXD-EAA-000-SP

Datasheet
Digi-Key Part Number MLX75303SXD-EAA-000-SP-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MLX75303SXD-EAA-000-SP
Copy  
Description IC OPTICAL SW SCHMITT TRIG 8SOIC
Copy  
Detailed Description

Optical Sensor 850nm Switch Open Drain 8-SOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets MLX75303 Datasheet
Environmental Information HF/Green Compliance Declaration
Product Attributes
Type Description Select All
Categories
Manufacturer Melexis Technologies NV
Series SensorEyeC™
Part Status Active
Wavelength 850nm
Type Switch
Output Type Open Drain
Package / Case 8-SOIC (0.154", 3.90mm Width)
Operating Temperature -20°C ~ 85°C (TA)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

QSE159

IC SENSOR INV OPEN-COLL SIDELOOK

ON Semiconductor

¥120.00000 Details
Additional Resources
Standard Package 80