JPY | USD

UF12A12-BTSLR Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 57.0 CFM (1.60m³/min) 2 Terminals
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
40 1,781.25000 ¥71,250

Submit a request for quotation on quantities greater than those displayed.

UF12A12-BTSLR

Datasheet
Digi-Key Part Number UF12A12-BTSLR-ND
Copy  
Manufacturer

Mechatronics Fan Group

Copy  
Manufacturer Part Number UF12A12-BTSLR
Copy  
Description FAN AXIAL 120X38MM 115VAC TERM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 57.0 CFM (1.60m³/min) 2 Terminals

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Mechatronics Fan Group
Series UF12A
Packaging Bulk 
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 120mm L x 120mm H
Width 38.00mm
Air Flow 57.0 CFM (1.60m³/min)
Static Pressure 0.090 in H2O (22.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 36.0dB(A)
Power (Watts) 6.00W
RPM 1800 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -40 ~ 158°F (-40 ~ 70°C)
Approval Agency CE, cUL, TUV, UL
Weight 1.2 lbs (544.3 g)
Current Rating (Amps) 0.060A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 50000 Hrs @ 25°C
Base Part Number UF12A
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5