JPY | USD

Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,781.00000 ¥89,050

Submit a request for quotation on quantities greater than those displayed.

B1232M24B-BSR

Datasheet
Digi-Key Part Number B1232M24B-BSR-ND
Copy  
Manufacturer

Mechatronics Fan Group

Copy  
Manufacturer Part Number B1232M24B-BSR
Copy  
Description BLOWER 120X32MM 24VDC
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Fan Blower 24VDC Square/Rounded - 120mm L x 120mm H Ball 24.0 CFM (0.672m³/min) 2 Wire Leads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Mechatronics Fan Group
Series B1232
Packaging Bulk 
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square/Rounded - 120mm L x 120mm H
Width 32.00mm
Air Flow 24.0 CFM (0.672m³/min)
Static Pressure 0.450 in H2O (112.1 Pa)
Bearing Type Ball
Fan Type Blower
Features Thermal Overload Protector (TOP)
Noise 46.0dB(A)
RPM 2400 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approval Agency CE, cUL, TUV, UL
Weight 0.705 lb (319.78 g)
Current Rating (Amps) 0.330A
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Base Part Number B1232
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50