JPY | USD

3CSH9R Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
24,202 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 365.00000 ¥365
10 343.60000 ¥3,436
25 312.36000 ¥7,809
100 270.71000 ¥27,071
250 245.42400 ¥61,356

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 679-3889-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 23,500 - Immediate
  • Unit Price: ¥227.57800
  • Digi-Reel®  : 679-3889-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,202 - Immediate
  • Unit Price: Digi-Reel®

3CSH9R

Datasheet
Digi-Key Part Number 679-3889-1-ND
Copy  
Manufacturer

MEC Switches

Copy  
Manufacturer Part Number 3CSH9R
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 24V
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets Multimec® 3C Datasheet
MEC Catalog
HTML Datasheet MEC Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer MEC Switches
Series Multimec® 3
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 6.40mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 10.10mm x 10.10mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features Sealed - Flux Protection
Operating Temperature -40°C ~ 160°C
Actuator Material Polyphenylene Sulfide (PPS)
Switch Travel 1.00mm
Mechanical Life 10,000,000 Cycles
Base Part Number 3CSH9
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

3CSH9

SWITCH TACTILE SPST-NO 0.05A 24V

MEC Switches

¥343.00000 Details
Additional Resources
Standard Package 1
Other Names 679-3889-1