JPY | USD
Favorite

SBT01M-05 Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Price & Procurement
358 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 503.00000 ¥503
10 488.80000 ¥4,888
25 474.52000 ¥11,863
50 460.14000 ¥23,007

Submit a request for quotation on quantities greater than those displayed.

SBT01M-05

Datasheet
Digi-Key Part Number 1866-4322-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SBT01M-05
Copy  
Description DC DC CONVERTER 5V 1W
Copy  
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input

Copy  
Documents & Media
Datasheets SBT01 Series Datasheet
Environmental Information Mean Well RoHS3, PFOS
Product Attributes
Type Description Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series SBT01 (1W)
Packaging Tube 
Part Status Obsolete
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 200mA
Power (Watts) 1W
Voltage - Isolation 1000V
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 85°C (With Derating)
Efficiency 72%
Mounting Type Surface Mount
Package / Case 8-SMD Module
Size / Dimension 0.50" L x 0.30" W x 0.25" H (12.7mm x 7.5mm x 6.3mm)
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1866-4322
SBT01M-05-ND