Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 78,420.00000 ¥78,420

Submit a request for quotation on quantities greater than those displayed.

NMP1K2-EEEEEE-13

Datasheet
Digi-Key Part Number NMP1K2-EEEEEE-13-ND
Copy  
Manufacturer

MEAN WELL USA Inc.

Copy  
Manufacturer Part Number NMP1K2-EEEEEE-13
Copy  
Description AC/DC CONVERTER 2X12V 1200W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Enclosed AC DC Converters 2 Output 12V 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series NMP (1200W)
Packaging Box 
Part Status Active
Type Enclosed
Number of Outputs 2
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1 12V
Voltage - Output 2 12V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) Out of Bounds
Power (Watts) 1200W
Applications ITE (Commercial), Medical
Voltage - Isolation 4kV
Efficiency 88.5%
Operating Temperature -30°C ~ 70°C (With Derating)
Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm)
Approval Agency CB, CE, cURus, EAC, TUV
Standard Number 60601-1; 62368-1
Minimum Load Required -
Base Part Number NMP1K2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1