JPY | USD

XRP7659ISTR-F Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.5A SOT-23-6
Price & Procurement
5,970 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 170.00000 ¥170
10 152.10000 ¥1,521
25 144.36000 ¥3,609
100 118.57000 ¥11,857
250 110.84000 ¥27,710
500 97.95000 ¥48,975
1,000 77.32900 ¥77,329

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1016-1751-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥72.95200
  • Digi-Reel®  : 1016-1751-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,970 - Immediate
  • Unit Price: Digi-Reel®

XRP7659ISTR-F

Datasheet
Digi-Key Part Number 1016-1751-1-ND
Copy  
Manufacturer

MaxLinear, Inc.

Copy  
Manufacturer Part Number XRP7659ISTR-F
Copy  
Description IC REG BUCK ADJ 1.5A SOT23-6
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.5A SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets XRP7659
Featured Product XRP7659 PWM Step-Down Voltage Regulator
PCN Design/Specification ABLECOAT 8008 Die Attached 29/Jul/2013
Material Chg 12/Feb/2016
PCN Assembly/Origin Alternate Assembly Site 09/Jan/2015
HTML Datasheet XRP7659
EDA / CAD Models XRP7659ISTR-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer MaxLinear, Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.81V
Voltage - Output (Max) 15V
Current - Output 1.5A
Frequency - Switching 1.4MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number XRP7659
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

RT8259GE

IC REG BUCK ADJ 1.2A SOT23-6

Richtek USA Inc.

¥134.00000 Details

AP3211KTR-G1

IC REG BUCK ADJ 1.5A SOT23-6

Diodes Incorporated

¥65.00000 Details

ABS25-32.768KHZ-6-T

CRYSTAL 32.7680KHZ 6PF SMD

Abracon LLC

¥128.00000 Details

ADP2301AUJZ-R7

IC REG BUCK ADJ 1.2A TSOT6

Analog Devices Inc.

¥295.00000 Details

CDBA540-HF

DIODE SCHOTTKY 40V 5A DO214AC

Comchip Technology

¥59.00000 Details

SML-LXFM0603SUGCTR

LED GREEN CLEAR SMD

Lumex Opto/Components Inc.

¥121.00000 Details
Additional Resources
Standard Package 1
Other Names 1016-1751-1