VT1697SBFQX Half Bridge Driver General Purpose Power MOSFET 16-FCQFN (6x3.75)
Price & Procurement
6 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,038.00000 ¥1,038
10 937.00000 ¥9,370
25 893.40000 ¥22,335
100 775.74000 ¥77,574
250 740.87200 ¥185,218
500 675.50000 ¥337,750
1,000 653.71000 ¥653,710

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tray  : VT1697SBFQ-ND
  • Minimum Quantity: 1
  • Quantity Available: 235 - Immediate
    3,430 - Factory Stock 
  • Unit Price: ¥1,237.00000
  • Tape & Reel (TR)  : VT1697SBFQXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥653.71000
  • Cut Tape (CT)  : VT1697SBFQXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 - Immediate
  • Unit Price: ¥1,038.00000

VT1697SBFQX

Datasheet
Digi-Key Part Number VT1697SBFQXDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number VT1697SBFQX
Copy  
Description SWITCHING REG SMART SLAVE 55A 12
Copy  
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

Half Bridge Driver General Purpose Power MOSFET 16-FCQFN (6x3.75)

Copy  
Customer Reference
Documents & Media
Datasheets VT1697SBFQ
Application Notes Quad Flat Pkg No Leads (QFN)
Environmental Information Red Phosphorous Certificate
Maxim Integrated RoHS3 Cert
Maxim Integrated REACH219
HTML Datasheet VT1697SBFQ
EDA / CAD Models VT1697SBFQX by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Half Bridge
Applications General Purpose
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) -
Current - Output / Channel -
Current - Peak Output 55A
Voltage - Supply 1.71V ~ 1.98V
Voltage - Load 8.5V ~ 14V
Operating Temperature -40°C ~ 125°C (TJ)
Features Diode Emulation, Status Flag
Fault Protection Current Limiting, Over Temperature, Short Circuit, UVLO
Mounting Type Surface Mount
Package / Case 16-VFQFN
Supplier Device Package 16-FCQFN (6x3.75)
Base Part Number VT1697
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX15027ATB+T

IC REG LINEAR POS ADJ 1A 10TDFN

Maxim Integrated

¥316.00000 Details

MAX8869EUE18+T

IC REG LINEAR POS ADJ 1A 16TSSOP

Maxim Integrated

¥730.00000 Details

MAX15303AA00+CM

IC REG BUCK ADJUSTABLE 6A 40TQFN

Maxim Integrated

¥973.00000 Details

MAX15301AA02+CJK

IC REG CTRLR BUCK PMBUS 32TQFN

Maxim Integrated

¥973.00000 Details

MAX20751EKX+

IC REG CTRLR BUCK PMBUS 36QFN

Maxim Integrated

¥1,071.00000 Details

MAX16052AUT+T

IC PWR MONITOR/SEQUENCER SOT23-6

Maxim Integrated

¥371.00000 Details
Additional Resources
Standard Package 1
Other Names VT1697SBFQXDKR