JPY | USD
Favorite

In Stock: 20
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 20,568.00000 ¥20,568

Submit a request for quotation on quantities greater than those displayed.

MAXREFDES100#

Datasheet
Digi-Key Part Number MAXREFDES100#-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAXREFDES100#
Copy  
Description EVKIT HEALTH SENSOR PLATFORM
Copy  
Detailed Description

MAX30003, MAX30101, MAX30205, MAX32620 - Medical, Health and Fitness Sensor Evaluation Board

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Box 
Part Status Obsolete
Sensor Type Medical, Health and Fitness
Sensing Range -
Interface USB
Sensitivity -
Voltage - Supply -
Embedded Yes, MCU, 32-Bit
Supplied Contents Board(s), Cable(s)
Utilized IC / Part MAX30003, MAX30101, MAX30205, MAX32620
Base Part Number MAXREFDES
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

MAX30101EFD+

INTEGRATED OPTICAL SENSOR

Maxim Integrated

¥970.00000 Details

MAX30205MTA+T

SENSOR DIGITAL 0C-50C 8TDFN

Maxim Integrated

¥410.00000 Details

MAX30101EFD+T

INTEGRATED OPTICAL SENSOR

Maxim Integrated

¥895.00000 Details

MAX30003CTI+

IC ECG FRONT END 28TQFN

Maxim Integrated

¥910.00000 Details

MAX30205MTA+

SENSOR DIGITAL 0C-50C 8TDFN

Maxim Integrated

¥278.00000 Details

MAX8881EUT33+T

IC REG LINEAR 3.3V 200MA SOT23-6

Maxim Integrated

¥227.00000 Details
You May Also Be Interested In

MIKROE-2554

FEVER CLICK

MikroElektronika

¥1,219.00000 Details

MAXREFDES220#

EVAL HEART RATE PULSE

Maxim Integrated

¥13,431.00000 Details

MAX30205EVSYS#

EVAL BOARD FOR MAX30205

Maxim Integrated

¥7,260.00000 Details

MAX30001EVSYS#

EVAL MAX30001 BIO AFE

Maxim Integrated

¥12,762.00000 Details

MAXREFDES101#

HEALTH SENSOR PLATFORM 2.0

Maxim Integrated

¥53,022.00000 Details

MAX30003WING#

ECG AFE FEATHER BOARD

Maxim Integrated

¥3,276.00000 Details
Additional Resources
Standard Package 1