JPY | USD

MAX9929FAUA+T Current Sense Amplifier 1 Circuit 8-µMAX
Price & Procurement
11,397 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 273.00000 ¥273
10 246.00000 ¥2,460
25 232.04000 ¥5,801
100 197.69000 ¥19,769
250 185.62800 ¥46,407
500 174.02600 ¥87,013

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX9929FAUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥174.02560
  • Digi-Reel®  : MAX9929FAUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,397 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX9929FAUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 770 - Immediate
    750 - Factory Stock 
  • Unit Price: ¥249.00000

MAX9929FAUA+T

Datasheet
Digi-Key Part Number MAX9929FAUA+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX9929FAUA+T
Copy  
Description IC CURR SENSE 1 CIRCUIT 8UMAX
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-µMAX

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
-3db Bandwidth 150kHz
Current - Input Bias 1.6µA
Voltage - Input Offset 6mV
Current - Supply 20µA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-µMAX
Base Part Number MAX9929
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX9929FAUA+

IC CURR SENSE 1 CIRCUIT 8UMAX

Maxim Integrated

¥249.00000 Details

LT6105CMS8#TRPBF

IC CURR SENSE 1 CIRCUIT 8MSOP

Analog Devices Inc.

¥333.00000 Details

TSC103IPT

IC CURR SENSE 1 CIRCUIT 8TSSOP

STMicroelectronics

¥282.00000 Details

CS70P

IC CURR SENSE 1 CIRCUIT 8TSSOP

STMicroelectronics

¥264.00000 Details

MAX4080SAUA+T

IC CURR SENSE 1 CIRCUIT 8UMAX

Maxim Integrated

¥276.00000 Details
Additional Resources
Standard Package 1
Other Names MAX9929FAUA+TCT