JPY | USD

MAX9919NASA+T Current Sense Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP
Price & Procurement
5,016 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 277.00000 ¥277
10 248.50000 ¥2,485
25 234.40000 ¥5,860
100 199.72000 ¥19,972
250 187.52000 ¥46,880
500 175.80200 ¥87,901

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX9919NASA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥175.80160
  • Digi-Reel®  : MAX9919NASA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,016 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX9919NASA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 231 - Immediate
    5,100 - Factory Stock 
  • Unit Price: ¥270.00000

MAX9919NASA+T

Datasheet
Digi-Key Part Number MAX9919NASA+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX9919NASA+T
Copy  
Description IC CURR SENSE 1 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 3V/µs
-3db Bandwidth 120kHz
Current - Input Bias 175µA
Voltage - Input Offset 400µV
Current - Supply 1mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number MAX9919
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BTS50162EKAXUMA1

IC PWR SWITCH N-CHAN 1:1 DSO-14

Infineon Technologies

¥373.00000 Details

ADG3300BRUZ

IC TRNSLTR BIDIRECTIONAL 20TSSOP

Analog Devices Inc.

¥588.00000 Details

MAX9919NASA+

IC CURR SENSE 1 CIRCUIT 8SOIC

Maxim Integrated

¥270.00000 Details
Additional Resources
Standard Package 1
Other Names MAX9919NASA+TCT