MAX9910EXK+T General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Price & Procurement
12,973 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 136.00000 ¥136
10 121.90000 ¥1,219
25 115.80000 ¥2,895
100 95.11000 ¥9,511
250 88.90400 ¥22,226
500 78.56800 ¥39,284
1,000 77.53400 ¥77,534

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX9910EXK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: ¥77.53360
  • Cut Tape (CT)  : MAX9910EXK+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,973 - Immediate
  • Unit Price: ¥136.00000

MAX9910EXK+T

Datasheet
Digi-Key Part Number MAX9910EXK+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX9910EXK+T
Copy  
Description IC OPAMP GP 1 CIRCUIT SC70-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.1V/µs
Gain Bandwidth Product 200kHz
Current - Input Bias 1pA
Voltage - Input Offset 200µV
Current - Supply 4µA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number MAX9910
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PJ-050BH

CONN PWR JACK 2.5X5.5MM SOLDER

CUI Devices

¥93.00000 Details

NC7SZ11P6X

IC GATE AND 1CH 3-INP SC88

ON Semiconductor

¥48.00000 Details

LM4040D30IDBZR

IC VREF SHUNT 1% SOT23-3

Texas Instruments

¥96.00000 Details

LP5900SD-3.3/NOPB

IC REG LINEAR 3.3V 150MA 6WSON

Texas Instruments

¥102.00000 Details

MAX9914EXK+T

IC OPAMP GP 1 CIRCUIT SC70-5

Maxim Integrated

¥136.00000 Details

MAX1726EUK33+T

IC REG LINEAR 3.3V 20MA SOT23-5

Maxim Integrated

¥390.00000 Details
Additional Resources
Standard Package 1
Other Names MAX9910EXK+TDKR