JPY | USD

MAX987EXK+T Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SC-70-5
Price & Procurement
2,490 In Stock
Can ship immediately Factory Stock : 12,500
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 335.00000 ¥335.00
10 301.20000 ¥3,012.00
25 284.76000 ¥7,119.00
100 246.78000 ¥24,678.00
250 237.28800 ¥59,322.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX987EXK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Factory Stock 
  • Unit Price: ¥237.28680
  • Cut Tape (CT)  : MAX987EXK+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,490 - Immediate
    12,500 - Factory Stock 
  • Unit Price: ¥335.00000

MAX987EXK+T

Datasheet
Digi-Key Part Number MAX987EXK+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX987EXK+T
Copy  
Description IC COMPARATOR R-R SC70-5
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SC-70-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V
Voltage - Input Offset (Max) 5mV @ 5.5V
Current - Input Bias (Max) 1pA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 96µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 210ns
Hysteresis ±2.5mV
Operating Temperature -40°C ~ 85°C
Package / Case 5-TSSOP, SC-70-5, SOT-353
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Base Part Number MAX987
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AO3418

MOSFET N-CH 30V 3.8A SOT23-3L

Alpha & Omega Semiconductor Inc.

¥57.00000 Details

OPA340MDBVTEP

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

¥786.00000 Details

3224W-1-203E

TRIMMER 20K OHM 0.25W J LEAD TOP

Bourns Inc.

¥563.00000 Details

NTC0805J220R

THERMISTOR NTC 220OHM 0805

TE Connectivity Passive Product

¥161.00000 Details

SN74LVC1G14MDBVREP

IC INVERTER 1CH 1-INP SOT23-5

Texas Instruments

¥236.00000 Details
Additional Resources
Standard Package 1
Other Names MAX987EXK+TDKR