MAX98400AETX+ Amplifier IC 2-Channel (Stereo) Class D 36-TQFN (6x6)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 384.00000 ¥384
10 345.30000 ¥3,453
25 326.44000 ¥8,161
100 282.90000 ¥28,290
250 268.40400 ¥67,101
500 240.83600 ¥120,418
1,000 229.07700 ¥229,077

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX98400AETX+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥229.07680
  • Cut Tape (CT)  : MAX98400AETX+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥384.00000

MAX98400AETX+

Datasheet
Digi-Key Part Number MAX98400AETX+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX98400AETX+
Copy  
Description IC AMP CLASS D STEREO 20W 36TQFN
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 36-TQFN (6x6)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 20W x 2 @ 8Ohm
Voltage - Supply 8V ~ 28V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 36-TQFN (6x6)
Package / Case 36-WFQFN Exposed Pad
Base Part Number MAX98400
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX98400AETX+T

IC AMP CLASS D STEREO 20W 36TQFN

Maxim Integrated

¥384.00000 Details

CDBC540-G

DIODE SCHOTTKY 40V 5A DO214AB

Comchip Technology

¥80.00000 Details

L6932H1.2TR

IC REG LINEAR POS ADJ 2A 8HSO

STMicroelectronics

¥338.00000 Details
Additional Resources
Standard Package 50