JPY | USD

MAX9730ETI+T Amplifier IC 1-Channel (Mono) Class G 28-TQFN (4x4)
Price & Procurement
2,751 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 370.00000 ¥370
10 332.30000 ¥3,323
25 314.12000 ¥7,853
100 272.24000 ¥27,224
250 258.27200 ¥64,568
500 231.74600 ¥115,873
1,000 220.43100 ¥220,431

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX9730ETI+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥220.43080
  • Digi-Reel®  : MAX9730ETI+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,751 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX9730ETI+-ND
  • Minimum Quantity: 1
  • Quantity Available: 175 - Immediate
  • Unit Price: ¥370.00000

MAX9730ETI+T

Datasheet
Digi-Key Part Number MAX9730ETI+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX9730ETI+T
Copy  
Description IC AMP CLASS G MONO 2.4W 28TQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class G 28-TQFN (4x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Class G
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 2.4W x 1 @ 8Ohm
Voltage - Supply 2.7V ~ 5.5V
Features Depop, Differential Inputs, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 28-TQFN (4x4)
Package / Case 28-WFQFN Exposed Pad
Base Part Number MAX9730
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS73233DBVT

IC REG LINEAR 3.3V 250MA SOT23-5

Texas Instruments

¥208.00000 Details

MAX9730ETI+

IC AMP CLASS G MONO 2.4W 28TQFN

Maxim Integrated

¥370.00000 Details
Additional Resources
Standard Package 1
Other Names MAX9730ETI+TCT