JPY | USD

MAX9722AEUE+ Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-TSSOP
Price & Procurement
1,465 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 178.00000 ¥178
10 159.20000 ¥1,592
25 151.16000 ¥3,779
100 124.16000 ¥12,416
250 116.06400 ¥29,016
500 102.56800 ¥51,284
1,000 85.23700 ¥85,237

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX9722AEUE+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥99.44320

MAX9722AEUE+

Datasheet
Digi-Key Part Number MAX9722AEUE+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX9722AEUE+
Copy  
Description IC AMP AB STEREO 130MW 16TSSOP
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series DirectDrive®
Packaging Tube 
Part Status Active
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 130mW x 2 @ 32Ohm
Voltage - Supply 2.4V ~ 5.5V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-TSSOP
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Base Part Number MAX9722
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 96