JPY | USD

MAX9703ETJ+T Amplifier IC 1-Channel (Mono) Class D 32-TQFN-EP (5x5)
Price & Procurement
4,727 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 385.00000 ¥385
10 345.50000 ¥3,455
25 326.56000 ¥8,164
100 283.04000 ¥28,304
250 268.52000 ¥67,130
500 240.94400 ¥120,472
1,000 229.17800 ¥229,178

Submit a request for quotation on quantities greater than those displayed.

MAX9703ETJ+T

Datasheet
Digi-Key Part Number MAX9703ETJ+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX9703ETJ+T
Copy  
Description IC AMP CLASS D MONO 18W 32TQFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 32-TQFN-EP (5x5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 18W x 1 @ 16Ohm
Voltage - Supply 10V ~ 25V
Features Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 32-TQFN-EP (5x5)
Package / Case 32-WFQFN Exposed Pad
Base Part Number MAX9703
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX9703ETJ+

IC AMP CLASS D MONO 18W 32TQFN

Maxim Integrated

¥364.00000 Details
Additional Resources
Standard Package 1
Other Names MAX9703ETJ+TCT