JPY | USD
Favorite

MAX9180EXT+T Buffer, ReDriver 1 Channel 400Mbps SC-70-6
Price & Procurement
8,890 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 458.00000 ¥458
10 413.60000 ¥4,136
25 394.24000 ¥9,856
100 384.66000 ¥38,466

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX9180EXT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥354.84520
  • Cut Tape (CT)  : MAX9180EXT+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,890 - Immediate
  • Unit Price: ¥458.00000

MAX9180EXT+T

Datasheet
Digi-Key Part Number MAX9180EXT+TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX9180EXT+T
Copy  
Description IC REDRIVER LVDS 1CH SC70-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, ReDriver 1 Channel 400Mbps SC-70-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Buffer, ReDriver
Applications LVDS
Input LVDS
Output LVDS
Data Rate (Max) 400Mbps
Number of Channels 1
Delay Time 2.0ns
Signal Conditioning -
Voltage - Supply 3V ~ 3.6V
Current - Supply 10mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number MAX9180
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS90LV001TMX/NOPB

IC REDRIVER LVDS 1CH 8SOIC

Texas Instruments

¥227.00000 Details

XC7A200T-2FBG484I

IC FPGA 285 I/O 484FCBGA

Xilinx Inc.

¥29,485.00000 Details

STM32H753IIT6

LQFP 176 24X24X1.4

STMicroelectronics

¥1,650.00000 Details

DS90LV001TLD/NOPB

IC REDRIVER LVDS 1CH 8WSON

Texas Instruments

¥227.00000 Details

ISL32173EFBZ

IC RECEIVER 0/4 16SOIC

Renesas Electronics America Inc

¥289.00000 Details

S25FL256SAGMFI000

IC FLASH 256M SPI 133MHZ 16SOIC

Cypress Semiconductor Corp

¥440.00000 Details
Additional Resources
Standard Package 1
Other Names MAX9180EXT+TDKR