JPY | USD
Favorite

MAX891LEUA+T Power Switch/Driver 1:1 P-Channel 500mA 8-uMAX
Price & Procurement
3,738 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 350.00000 ¥350
10 314.20000 ¥3,142
25 297.00000 ¥7,425
100 244.21000 ¥24,421
250 219.12800 ¥54,782
500 214.50800 ¥107,254

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX891LEUA+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥197.88360
  • Digi-Reel®  : MAX891LEUA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,738 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX891LEUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,068 - Immediate
    400 - Factory Stock 
  • Unit Price: ¥333.00000

MAX891LEUA+T

Datasheet
Digi-Key Part Number MAX891LEUA+CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX891LEUA+T
Copy  
Description IC PWR SWITCH P-CHAN 1:1 8UMAX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 500mA 8-uMAX

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 120mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-uMAX
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Part Number MAX891
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX891LEUA+

IC PWR SWITCH P-CHAN 1:1 8UMAX

Maxim Integrated

¥333.00000 Details
Additional Resources
Standard Package 1
Other Names MAX891LEUA+CT