JPY | USD

Price & Procurement
30,408 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 335.00000 ¥335.00
10 300.70000 ¥3,007.00
25 284.24000 ¥7,106.00
100 246.34000 ¥24,634.00
250 233.70800 ¥58,427.00
500 217.80800 ¥108,904.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX8902AATA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥217.80800
  • Cut Tape (CT)  : MAX8902AATA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,408 - Immediate
  • Unit Price: ¥335.00000

MAX8902AATA+T

Datasheet
Digi-Key Part Number MAX8902AATA+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX8902AATA+T
Copy  
Description IC REG LINEAR 1.5V 500MA 8TDFN
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Programmable 1 Output 500mA 8-TDFN-EP (2x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Programmable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) 4.7V
Voltage Dropout (Max) 0.12V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 120µA
Current - Supply (Max) 160µA
PSRR 92dB ~ 62dB (5kHz ~ 100kHz)
Control Features Enable
Protection Features Over Temperature, Reverse Polarity, Short Circuit, Soft Start
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (2x2)
Base Part Number MAX8902
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AXE530127

CONN SOCKET 30POS SMD GOLD

Panasonic Electric Works

¥162.00000 Details

LTC1983ES6-5#TRMPBF

IC REG CHARGE PUMP -5V TSOT23-6

Analog Devices Inc.

¥577.00000 Details

4245

FUSE BLOCK CARTRIDGE 15A PCB

Keystone Electronics

¥163.00000 Details

AP7361C-33FGE-7

IC REG LINEAR 3.3V 1A 8UDFN

Diodes Incorporated

¥66.00000 Details

RN4870-V/RM118

RX TXRX MOD BLE 5.0 CHIP SMD

Microchip Technology

¥910.00000 Details

LT3045EMSE#TRPBF

IC REG LINEAR 0V 500MA 12MSOP

Analog Devices Inc.

¥810.00000 Details
Additional Resources
Standard Package 1
Other Names MAX8902AATA+TDKR