JPY | USD
Favorite

MAX889TESA+T Charge Pump Switching Regulator IC Negative Adjustable -2.5V 1 Output 200mA 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
2,743 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 500.00000 ¥500
10 448.70000 ¥4,487
25 424.24000 ¥10,606
100 348.83000 ¥34,883
250 313.00400 ¥78,251
500 306.40400 ¥153,202

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX889TESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥282.65760
  • Digi-Reel®  : MAX889TESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,743 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX889TESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,237 - Immediate
  • Unit Price: ¥508.00000

MAX889TESA+T

Datasheet
Digi-Key Part Number MAX889TESA+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX889TESA+T
Copy  
Description IC REG SWTCHD CAP INV ADJ 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charge Pump Switching Regulator IC Negative Adjustable -2.5V 1 Output 200mA 8-SOIC (0.154", 3.90mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Negative
Topology Charge Pump
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) -2.5V
Voltage - Output (Max) -5.5V
Current - Output 200mA
Frequency - Switching 2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX889
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

L6932H1.2TR

IC REG LINEAR POS ADJ 2A 8HSO

STMicroelectronics

¥310.00000 Details

SRV05-4.TCT

TVS DIODE 5V 17.5V SOT23-6

Semtech Corporation

¥125.00000 Details

MAX889TESA+

IC REG CHARGE PUMP ADJ 8SOIC

Maxim Integrated

¥508.00000 Details

PTR08060WVD

DC DC CONVERTER 0.6-5.5V 6A

Texas Instruments

¥1,047.00000 Details

AD5668BRUZ-3

IC DAC 16BIT V-OUT 16TSSOP

Analog Devices Inc.

¥2,882.00000 Details

LTC2862HDD-2#PBF

IC TRANSCEIVER HALF 1/1 8DFN

Linear Technology/Analog Devices

¥477.00000 Details
Additional Resources
Standard Package 1
Other Names MAX889TESA+TCT