JPY | USD
Favorite

MAX8527EUD+T Linear Voltage Regulator IC 1 Output 2A 14-TSSOP-EP
Price & Procurement
3,277 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 445.00000 ¥445
10 400.90000 ¥4,009
25 374.24000 ¥9,356
100 302.95000 ¥30,295
250 267.30000 ¥66,825
500 264.75600 ¥132,378

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX8527EUD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥244.23760
  • Digi-Reel®  : MAX8527EUD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,277 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX8527EUD+-ND
  • Minimum Quantity: 1
  • Quantity Available: 244 - Immediate
  • Unit Price: ¥537.00000

MAX8527EUD+T

Datasheet
Digi-Key Part Number MAX8527EUD+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX8527EUD+T
Copy  
Description IC REG LINEAR POS ADJ 2A 14TSSOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 2A 14-TSSOP-EP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 0.5V
Voltage - Output (Max) 3.4V
Voltage Dropout (Max) 0.2V @ 2A
Current - Output 2A
Current - Quiescent (Iq) 440µA
PSRR -
Control Features Enable, Power Good
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-TSSOP-EP
Base Part Number MAX8527
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADS7950SBRGET

IC ADC 12BIT SAR 24VQFN

Texas Instruments

¥706.00000 Details

SMAJ20A

TVS DIODE 20V 32.4V DO214AC

Littelfuse Inc.

¥47.00000 Details

APT1608MGC

LED GREEN CLEAR CHIP SMD

Kingbright

¥64.00000 Details

T520C227M006ATE015

CAP TANT POLY 220UF 6.3V 2312

KEMET

¥211.00000 Details

ADP122AUJZ-3.3-R7

IC REG LINEAR 3.3V 300MA TSOT5

Analog Devices Inc.

¥133.00000 Details

SI4497DY-T1-GE3

MOSFET P-CH 30V 36A 8-SOIC

Vishay Siliconix

¥205.00000 Details
Additional Resources
Standard Package 1
Other Names MAX8527EUD+TCT