MAX845EUA+T Transformer Driver PMIC 8-uMAX-EP|8-uSOP-EP
Price & Procurement
3,101 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 677.00000 ¥677
10 608.40000 ¥6,084
25 575.08000 ¥14,377
100 498.41000 ¥49,841
250 472.84800 ¥118,212
500 424.28800 ¥212,144
1,000 383.39200 ¥383,392

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX845EUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥383.39200
  • Digi-Reel®  : MAX845EUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,101 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX845EUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥702.00000

MAX845EUA+T

Datasheet
Digi-Key Part Number MAX845EUA+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX845EUA+T
Copy  
Description IC DRVR TRANSF ISO 8-UMAX
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Transformer Driver PMIC 8-uMAX-EP|8-uSOP-EP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Transformer Driver
Current - Supply 1.1mA
Voltage - Supply 2.5V ~ 6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX-EP|8-uSOP-EP
Base Part Number MAX845
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAX845EVKIT-MM

EVAL KIT MAX845

Maxim Integrated

¥6,555.00000 Details
You May Also Be Interested In

MAX253ESA+T

IC DRVR TRANSFORMER 8SOIC

Maxim Integrated

¥568.00000 Details

MAX253CSA+T

IC DRVR TRANSFORMER 8-SOIC

Maxim Integrated

¥456.00000 Details

SN6505BDBVR

IC TRANSFORMER DRIVER 6SOT-23

Texas Instruments

¥349.00000 Details

NCP718ASNADJT1G

IC REG LIN POS ADJ 300MA TSOT23

onsemi

¥62.00000 Details

RV1S9160ACCSP-100V#SC0

HI-SPEED OPTOCPLR SO-5

Renesas Electronics America Inc

¥216.00000 Details

SN6505AQDBVRQ1

PWR MGMT MOSFET/PWR DRIVER

Texas Instruments

¥367.00000 Details
Additional Resources
Standard Package 1
Other Names MAX845EUA+TCT