MAX811SEUS+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Price & Procurement
9,199 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 374.00000 ¥374
10 335.20000 ¥3,352
25 316.84000 ¥7,921
100 274.61000 ¥27,461
250 260.52400 ¥65,131
500 241.41200 ¥120,706

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX811SEUS+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 9,199 - Immediate
  • Unit Price: ¥241.41160
  • Cut Tape (CT)  : MAX811SEUS+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,199 - Immediate
  • Unit Price: ¥374.00000

MAX811SEUS+T

Datasheet
Digi-Key Part Number MAX811SEUS+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX811SEUS+T
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT143-4
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 2.93V
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140ms Minimum
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
Base Part Number MAX811
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-3518-500-B-TR

XTAL OSC XO 50.0000MHZ HCMOS SMD

ECS Inc.

¥303.00000 Details

SN74LVC1G08DBVR

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

¥41.00000 Details

TDA04H0SB1R

SWITCH SLIDE DIP SPST 25MA 24V

C&K

¥309.00000 Details

FXMA2102UMX

IC TRNSLTR BIDIRECTIONAL 8MLP

ON Semiconductor

¥105.00000 Details

434121043816

SWITCH TACTILE SPST-NO 0.05A 12V

Würth Elektronik

¥65.00000 Details

LT1963AEST-3.3#TRPBF

IC REG LINEAR 3.3V 1.5A SOT223-3

Analog Devices Inc.

¥690.00000 Details
Additional Resources
Standard Package 1
Other Names MAX811SEUS+TDKR