JPY | USD

MAX809MEUR+T10 Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : MAX809MEUR+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥188.52880
  • Cut Tape (CT)  : MAX809MEUR+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,079 - Immediate
  • Unit Price: ¥349.00000
  • Digi-Reel®  : MAX809MEUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,079 - Immediate
  • Unit Price: Digi-Reel®

MAX809MEUR+T10

Datasheet
Digi-Key Part Number MAX809MEUR+T10-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX809MEUR+T10
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-3
Copy  
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 4.38V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MAX809
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000